ifm electronic Straight Circular Connector Adapter 5 M12
- RS Stock No.:
- 191-203
- Mfr. Part No.:
- E70354
- Brand:
- ifm electronic
Subtotal (1 unit)*
$115.36
(exc. GST)
$126.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.36 |
*price indicative
- RS Stock No.:
- 191-203
- Mfr. Part No.:
- E70354
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Current | 4A | |
| Number of Ports A | 1 | |
| Number of Contacts A | 5 | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP67, IP68, IP69K | |
| Maximum Operating Temperature | 80°C | |
| Voltage | 24V | |
| Standards/Approvals | UKEA, CE | |
| Orientation | Straight | |
| Contact Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Current 4A | ||
Number of Ports A 1 | ||
Number of Contacts A 5 | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP67, IP68, IP69K | ||
Maximum Operating Temperature 80°C | ||
Voltage 24V | ||
Standards/Approvals UKEA, CE | ||
Orientation Straight | ||
Contact Material Stainless Steel | ||
The Ifm electronic AS-Interface Flat Cable Insulation Displacement Connector is designed for transitioning AS-I / AUX flat cables to M12 connectors. It features a hygienic design ideal for the food and beverage industry, ensuring resistance to high-pressure cleaning and aggressive cleaning agents. The connector supports insulation displacement technology for quick and easy connections, operates over a wide temperature range, and offers high protection with IP67, IP68, and IP69K ratings.
for the transition of AS-i / AUX flat cable to M12 connector
Hygienic design for the requirements of the food and beverage industry
Easy and quick connection due to insulation displacement technology
Resistant to high-pressure cleaning with aggressive cleaning agents
Large operating temperature range and high protection rating
Related links
- RS PRO Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- RS PRO Straight Circular Connector Adapter 5 M12 Male 4 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Female 5 M12 Male
- Lumberg Automation Straight Circular Connector Adapter 5 M12 5 M12 Male
- Murrelektronik Limited Straight Circular Connector Adapter 5 M12 5 M12 Female
