RS PRO Straight Circular Connector Adapter 5 M12 Male 4 M12 Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$57.71

(exc. GST)

$63.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$57.71
10 - 19$55.98
20 - 49$54.26
50 - 249$53.10
250 +$43.71

*price indicative

RS Stock No.:
175-2511
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Circular Connector Adapter

Connector Size A

M12

Current

4A

Contact Gender A

Male

Connector Gender A

Male

Connector Size B

M12

Connector Gender B

Female

Contact Gender B

Female

Number of Ports A

1

Number of Contacts A

5

Number of Contacts B

4

Number of Ports B

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

85°C

IP Rating

IP67

Standards/Approvals

No

Voltage

250V, 60V

Orientation

Straight

Contact Plating

Nickel over Gold

Contact Material

Nickel Aluminium, Copper Zinc Alloy

Shell Plating

Nickel Plated

COO (Country of Origin):
IN
Cable Harness Solutions for Automation. Reduce your costs through solutions with increased efficiencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy