Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 8 M12 Female
- RS Stock No.:
- 190-8419
- Mfr. Part No.:
- 1054338
- Brand:
- Phoenix Contact
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$95.63
(exc. GST)
$105.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $95.63 | - |
| 5 + | $86.08 | 9% |
*price indicative
- RS Stock No.:
- 190-8419
- Mfr. Part No.:
- 1054338
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Connector Gender A | Male | |
| Connector Size A | M12 | |
| Current | 2A | |
| Contact Gender A | Male | |
| Connector Gender B | Female | |
| Connector Size B | M12 | |
| Contact Gender B | Female | |
| Number of Contacts A | 5 | |
| Number of Ports A | 2 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP67, IP65 | |
| Voltage | 30V | |
| Series | PSR-CT | |
| Standards/Approvals | REACH, RoHS, EF3.0, IEC 61076-2-101 | |
| Orientation | Straight | |
| Contact Material | Copper Zinc Alloy | |
| Length | 52.5mm | |
| Contact Plating | Nickel Gold Alloy | |
| Shell Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Connector Gender A Male | ||
Connector Size A M12 | ||
Current 2A | ||
Contact Gender A Male | ||
Connector Gender B Female | ||
Connector Size B M12 | ||
Contact Gender B Female | ||
Number of Contacts A 5 | ||
Number of Ports A 2 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP67, IP65 | ||
Voltage 30V | ||
Series PSR-CT | ||
Standards/Approvals REACH, RoHS, EF3.0, IEC 61076-2-101 | ||
Orientation Straight | ||
Contact Material Copper Zinc Alloy | ||
Length 52.5mm | ||
Contact Plating Nickel Gold Alloy | ||
Shell Plating Nickel Plated | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Straight Circular Connector Adapter 8 M12 Male 8 M12
- RS PRO Straight Circular Connector Adapter 8 M12 Male 8 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Female 5 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 2 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 10 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 8 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Male
