Phoenix Contact T Circular Connector Adapter 4 4
- RS Stock No.:
- 282-188
- Mfr. Part No.:
- 1424047
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,784.36
(exc. GST)
$1,962.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,784.36 |
*price indicative
- RS Stock No.:
- 282-188
- Mfr. Part No.:
- 1424047
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Current | 20A | |
| Number of Ports A | 3 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP68, IP69K | |
| Maximum Operating Temperature | 100°C | |
| Voltage | 690V | |
| Standards/Approvals | No | |
| Orientation | T | |
| Contact Plating | Silver | |
| Length | 152mm | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Current 20A | ||
Number of Ports A 3 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP68, IP69K | ||
Maximum Operating Temperature 100°C | ||
Voltage 690V | ||
Standards/Approvals No | ||
Orientation T | ||
Contact Plating Silver | ||
Length 152mm | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power distributor sets a new standard in connectivity and efficiency, specifically designed for seamless IDC connections. Its compact T form factor ensures versatility, making it ideal for a variety of applications where space is at a premium. Built with robust materials, this distributor features a housing that provides IP68/IP69K protection, ensuring durability and reliability even in challenging environments.
Suitable for a wide range of conductor sizes with solid and flexible connection options
Ergonomically designed for easy handling and effective maintenance in the field
Sustainably engineered with halogen free materials for environmentally responsible usage
Related links
- Phoenix Contact T Circular Connector Adapter 4 4
- Phoenix Contact T Circular Connector Adapter 4
- Phoenix Contact T Circular Connector Adapter 4 6 to 10 mm² 4 6 to 10 mm²
- Phoenix Contact T Circular Connector Adapter
- Phoenix Contact T Circular Connector Adapter 3 3
- Phoenix Contact T Circular Connector Adapter 5 5
- Phoenix Contact T Circular Connector Adapter 5 M12 5 M12 Female
- Phoenix Contact T Circular Connector Adapter 5 M12 Male 5 M12 Female
