Phoenix Contact T Circular Connector Adapter 4 4
- RS Stock No.:
- 280-267
- Mfr. Part No.:
- 1414709
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,791.41
(exc. GST)
$1,970.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,791.41 |
*price indicative
- RS Stock No.:
- 280-267
- Mfr. Part No.:
- 1414709
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Current | 17.5A | |
| Number of Ports A | 3 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP66, IP69K, IP68 | |
| Maximum Operating Temperature | 100°C | |
| Voltage | 690V | |
| Standards/Approvals | No | |
| Orientation | T | |
| Contact Plating | Silver | |
| Length | 147.8mm | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Current 17.5A | ||
Number of Ports A 3 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP66, IP69K, IP68 | ||
Maximum Operating Temperature 100°C | ||
Voltage 690V | ||
Standards/Approvals No | ||
Orientation T | ||
Contact Plating Silver | ||
Length 147.8mm | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PL
The Phoenix Contact T distributor is engineered for optimal performance and reliability in power distribution applications. This innovative Power distributor seamlessly integrates robust construction with cutting-edge connection technology, ensuring a dependable solution for complex wiring infrastructures.
Flexible internal connections make it suitable for both master cable branching and star distribution
IP68/IP69K rating guarantees exceptional protection against dust and water ingress
Capable of handling a wide range of conductor cross sections for versatile use
Related links
- Phoenix Contact T Circular Connector Adapter 4 4
- Phoenix Contact T Circular Connector Adapter 4
- Phoenix Contact T Circular Connector Adapter 4 6 to 10 mm² 4 6 to 10 mm²
- Phoenix Contact T Circular Connector Adapter
- Phoenix Contact T Circular Connector Adapter 3 3
- Phoenix Contact T Circular Connector Adapter 5 5
- Phoenix Contact T Circular Connector Adapter 5 M12 5 M12 Female
- Phoenix Contact T Circular Connector Adapter 5 M12 Male 5 M12 Female
