Amphenol Industrial Straight Connector 5 M12 Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.53

(exc. GST)

$20.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$18.53
10 +$17.04

*price indicative

RS Stock No.:
216-631
Mfr. Part No.:
HDM12A-05PFFP-SF8001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connector

Connector Size A

M12

Contact Gender A

Female

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

5

Number of Ports A

1

IP Rating

IP68, IP69K

Series

HDM12A

Standards/Approvals

RoHS

Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold Plated

COO (Country of Origin):
CN
The Amphenol Connector has metal shielding. Its operating temperature between -40°C to +125°C.

Receptacle

IP68 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy