Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, M Series
- RS Stock No.:
- 182-0566
- Mfr. Part No.:
- M12A-05PMMR-SF8002
- Brand:
- Amphenol Industrial
On back order for despatch 04/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$16.22
(exc. GST)
$17.84
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $16.22 |
12 - 22 | $15.82 |
23 + | $15.59 |
- RS Stock No.:
- 182-0566
- Mfr. Part No.:
- M12A-05PMMR-SF8002
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a panel mounting type male connector with PCB termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | PCB |
IP Rating | IP68 |
Current Rating | 4.0A |
Series | M |
Coding | A |
Voltage Rating | 60 V |
Mating Type | Screw Thread |
Housing Material | GF, Nylon |
Pole Format | 5P |
Contact Plating | Gold |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Series Number | SF8002 |
Related links
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 12 Contacts, Panel Mount,...