ifm electronic Straight Circular Connector Adapter 1 M12
- RS Stock No.:
- 189-956
- Mfr. Part No.:
- E11589
- Brand:
- ifm electronic
Subtotal (1 unit)*
$55.73
(exc. GST)
$61.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.73 |
*price indicative
- RS Stock No.:
- 189-956
- Mfr. Part No.:
- E11589
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Number of Contacts A | 1 | |
| Number of Ports A | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP68 | |
| Series | E11589 | |
| Standards/Approvals | CE, UKEA | |
| Orientation | Straight | |
| Contact Material | Gold Plated | |
| Contact Plating | Gold | |
| Shell Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Number of Contacts A 1 | ||
Number of Ports A 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP68 | ||
Series E11589 | ||
Standards/Approvals CE, UKEA | ||
Orientation Straight | ||
Contact Material Gold Plated | ||
Contact Plating Gold | ||
Shell Plating Nickel Plated | ||
- COO (Country of Origin):
- DE
The Ifm electronic Socket with CAN Bus Terminating Resistor ensures reliable connection technology for CAN bus networks. It features gold-plated contacts for optimal performance and a high IP 68 protection rating, making it suitable for harsh industrial environments. With a wide temperature range of -40°C to 85°C, this socket is designed for durability and dependability. It includes a CAN bus terminating resistor, essential for network integrity.
Reliable connection technology for CAN bus participants
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Gold-plated contacts for reliable electrical connections
Related links
- ifm electronic Straight Circular Connector Adapter 1 M12
- ifm electronic Straight Circular Connector Adapter 1 M12 1 M12
- ifm electronic Straight Circular Connector Adapter 1 M12 3 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M8 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Straight Circular Connector Adapter 1
- ifm electronic Straight Circular Connector Adapter 1 M23
- ifm electronic Straight Circular Connector Adapter 1 M8
