ifm electronic Angled Connector 1

Subtotal (1 unit)*

$55.82

(exc. GST)

$61.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.82

*price indicative

RS Stock No.:
189-016
Mfr. Part No.:
E1004A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Connector

Contact Gender A

Female

Number of Contacts A

1

Number of Ports A

1

Standards/Approvals

No

Series

E1004A

Orientation

Angled

The Ifm electronic Wirable socket includes gold-plated contacts for enhanced electrical conductivity and durability. It operates within the ambient temperature range of -25 °C to 80 °C. It features IP67 protection rating.

For applications in hazardous areas

Wide operating temperature range

Gold-plated contacts for reliable electrical connections

High protection rating for the requirements of harsh industrial environments

Angled type for use where space is restricted

Related links