Phoenix Contact Straight Circular Connector Adapter M12 Male M12
- RS Stock No.:
- 254-4659
- Mfr. Part No.:
- 1514016
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$216.32
(exc. GST)
$237.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $43.264 | $216.32 |
*price indicative
- RS Stock No.:
- 254-4659
- Mfr. Part No.:
- 1514016
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Connector Gender A | Male | |
| Current | 4A | |
| Connector Size A | M12 | |
| Connector Gender B | Female | |
| Connector Size B | M12 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP67, IP65 | |
| Series | SAC-3P-M12Y/2XM12FS B PE S21 1514016 | |
| Standards/Approvals | EAC, UL, RoHS | |
| Voltage | 60V | |
| Orientation | Straight | |
| Length | 50.1mm | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Nickel Gold Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Connector Gender A Male | ||
Current 4A | ||
Connector Size A M12 | ||
Connector Gender B Female | ||
Connector Size B M12 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP67, IP65 | ||
Series SAC-3P-M12Y/2XM12FS B PE S21 1514016 | ||
Standards/Approvals EAC, UL, RoHS | ||
Voltage 60V | ||
Orientation Straight | ||
Length 50.1mm | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Nickel Gold Alloy | ||
- COO (Country of Origin):
- PL
The Phoenix ContactY distributor of 4 position with PIN 2+4 bridged and socket straight M12, coding A.
Product type Y-distributor
Number of positions 4
No. of cable outlets 2
Insulation resistance ≥ 100 MΩ
Nominal voltage 48 V AC/60 V DC
Nominal current 4 A
Length 50.1 mm
Related links
- Phoenix Contact Straight Circular Connector Adapter M12 Male M12
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Male
- Phoenix Contact Circular Connector Adapter M12 Male M12
- Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M12
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Female 5 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 8 M12 Female
