Phoenix Contact Flat Nut, Shell Size PG13.5

Subtotal (1 box of 100 units)*

$321.10

(exc. GST)

$353.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +$3.211$321.10

*price indicative

RS Stock No.:
255-9913
Mfr. Part No.:
1539143
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Accessory

Shell Size

PG13.5

Accessory Type

Flat Nut

Material

Nickel Plated Brass

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact Flat nut with Pg13.5 thread. It is made of nickel plated brass.

Material is nickel plated brass

Flat nut with pg13.5 thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy