Phoenix Contact Connector Nut Black Counter Nut, Shell Size 21 mm for use with Circular Connector
- RS Stock No.:
- 519-700
- Mfr. Part No.:
- 1411236
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$5.92
(exc. GST)
$6.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $5.92 | $0.592 |
*price indicative
- RS Stock No.:
- 519-700
- Mfr. Part No.:
- 1411236
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | 21 mm | |
| Accessory Type | Counter Nut | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Material | Polyamide | |
| Series | A-INL-NPT3/8-P-BK | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size 21 mm | ||
Accessory Type Counter Nut | ||
For Use With Circular Connector | ||
Colour Black | ||
Material Polyamide | ||
Series A-INL-NPT3/8-P-BK | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is a durable and corrosion-resistant stainless steel nut. It's designed to provide secure and stable connections in various industrial applications. Its robust construction ensures reliable performance in challenging environments.
Thread Type 3 by 8 inch NPT
Jet Black colour
Hexagon angular dimension 25mm
16.6 mm diameter
- RS Stock No. 0521898
- Mfr. Part No. 1411231
1 Pack of 10
$5.92
- RS Stock No. 0268918
- Mfr. Part No. 1415098
Each
$8.52
- RS Stock No. 0487688
- Mfr. Part No. 1411239
1 Pack of 5
$18.02
- RS Stock No. 0521934
- Mfr. Part No. 1411221
1 Pack of 10
$4.96
Related links
- Phoenix Contact Black Counter Nut, Shell Size PG48 for use with Connector
- Phoenix Contact Black Counter Nut, Shell Size PG21 for use with Connector
- Phoenix Contact Black Counter Nut, Shell Size M63 for use with Circular Connector
- Phoenix Contact Black Counter Nut, Shell Size M50 for use with Circular Connector
- Phoenix Contact Black Counter Nut, Shell Size M12 for use with Connector
- Phoenix Contact Black Counter Nut, Shell Size PG36 for use with Connector
- Phoenix Contact Black Counter Nut, Shell Size M25 for use with Connector
- Phoenix Contact Black Counter Nut, Shell Size PG29 for use with Connector












