Phoenix Contact Flat Nut, Shell Size M16 x 1.5 for use with Coated Housing Surfaces

Subtotal (1 pack of 10 units)*

$29.93

(exc. GST)

$32.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.993$29.93

*price indicative

RS Stock No.:
267-1900
Mfr. Part No.:
1440164
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Shell Size

M16 x 1.5

Product Type

Connector Nut

Accessory Type

Flat Nut

For Use With

Coated Housing Surfaces

Material

Brass

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact EMC nut M16 required for shield contact with coated housing surfaces.

Brass, nickel-plated material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy