Amphenol India Panel Nut, Shell Size 9 for use with MIL-DTL-38999
- RS Stock No.:
- 247-5345
- Mfr. Part No.:
- D38999/28-1W
- Brand:
- Amphenol India
72 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.21
(exc. GST)
$7.93
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $7.21 |
10 - 24 | $7.00 |
25 - 49 | $6.79 |
50 - 99 | $6.59 |
100 + | $6.39 |
- RS Stock No.:
- 247-5345
- Mfr. Part No.:
- D38999/28-1W
- Brand:
- Amphenol India
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
The Amphenol India panel nut made up of machined aluminium alloy.
Aluminium, 500 hrs cadmium olive drab
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Shell Size | 9 |
Accessory Type | Panel Nut |
For Use With | MIL-DTL-38999 |
Material | Aluminium Alloy |
Related links
- Amphenol India Panel Nut, Shell Size 11 for use with MIL-DTL-38999
- Amphenol India Panel Nut, Shell Size 13 for use with MIL-DTL-38999
- Amphenol India Panel Nut, Shell Size 15 for use with MIL-DTL-38999
- Amphenol India Panel Nut, Shell Size 25 for use with MIL-DTL-38999
- Amphenol India Panel Nut, Shell Size 9 for use with MIL-DTL-38999
- Amphenol India Panel Nut, Shell Size 17 for use with MIL-DTL-38999
- Amphenol Aerospace, Series III TV 55 Way Jam Nut Connector...
- Amphenol India Series III MIL-DTL-38999 Female Circular Connector...