Amphenol India Connector Nut Panel Nut, Shell Size 13 for use with MIL-DTL-38999

Get a bulk buy discount

Add 10 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

$8.33

(exc. GST)

$9.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$8.33-
10 - 24$6.7718%
25 - 49$6.4422%
50 - 99$6.1526%
100 +$5.7930%

*price indicative

RS Stock No.:
247-5347
Mfr. Part No.:
D38999/28-3F
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Shell Size

13

Product Type

Connector Nut

Accessory Type

Panel Nut

For Use With

MIL-DTL-38999

Material

Aluminium

Standards/Approvals

Specification Sheet Number, MIL Number Prefix JD38999

COO (Country of Origin):
IN
The Amphenol India panel nut made up of machined aluminium alloy.

Electroless nickel finish

Each
$9.25
Each
$6.05
Each
$6.57
Each (In a Pack of 200)
$2.443

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy