Amphenol India Connector Nut Panel Nut, Shell Size 15 for use with MIL-DTL-38999

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.76

(exc. GST)

$8.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$7.76
10 - 24$6.84
25 - 49$6.51
50 - 99$6.22
100 +$5.86

*price indicative

RS Stock No.:
247-5348
Mfr. Part No.:
D38999/28-4W
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Shell Size

15

Product Type

Connector Nut

Accessory Type

Panel Nut

For Use With

MIL-DTL-38999

Material

Aluminium

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
IN
The Amphenol India panel nut made up of machined aluminium alloy.

Aluminium, 500 hrs cadmium olive drab

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy