Amphenol Limited TERRAPIN Female Circular Connector, Shell Size 7 mm IP68 Rated, Rubber
- RS Stock No.:
- 261-6938
- Mfr. Part No.:
- 390-5063-07-130-03
- Brand:
- Amphenol Limited
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$49.79
(exc. GST)
$54.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $49.79 | - |
| 10 - 24 | $46.81 | 5% |
| 25 - 49 | $44.21 | 11% |
| 50 - 99 | $41.81 | 16% |
| 100 + | $39.83 | 20% |
*price indicative
- RS Stock No.:
- 261-6938
- Mfr. Part No.:
- 390-5063-07-130-03
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Gender | Female | |
| Product Type | Circular Connector | |
| Sub Type | Dust Cap | |
| Shell Size | 7 mm | |
| Series | TERRAPIN | |
| IP Rating | IP68 | |
| Panel Mount Fitting | Yes | |
| Material | Rubber | |
| Cord Included | Yes | |
| For Use With | Receptacle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Gender Female | ||
Product Type Circular Connector | ||
Sub Type Dust Cap | ||
Shell Size 7 mm | ||
Series TERRAPIN | ||
IP Rating IP68 | ||
Panel Mount Fitting Yes | ||
Material Rubber | ||
Cord Included Yes | ||
For Use With Receptacle | ||
Standards/Approvals No | ||
The Amphenol Ltd terrapin dust cap receptacle rubber intended for harsh environment applications and used extensively in soldier communications Amphenol terrapin is a miniature series of circular push-pull connectors within a rugged shell design terrapin offers superior EMC performance and high environmental sealing to IP68, resilient in severe battlefield situations the RoHS compliant black-silver plating is both low-lustre and corrosion resistant, featuring an optional locking mechanism, multiple shell sizes with up to 37 contacts and suitability for over moulding, terrapin is the preferred choice for miniature connectors in military and other harsh environment applications.
Higher density planform arrangements
Reduced contact pitch
Up to 50% lighter
Aluminium shell
RoHS black zinc nickel plating
Industry standard micro-USB interface
High speed USB 2.0 specification
Back shell for strain-relief and screen termination
Related links
- Amphenol Limited TERRAPIN Female Circular Connector Rubber
- Amphenol Limited TERRAPIN Male Circular Connector Rubber
- Amphenol Limited 390 Female Circular Connector Rubber
- Amphenol Limited TERRAPIN Male Circular Connector Rubber
- Amphenol Limited TERRAPIN Male Circular Connector Rubber
- Amphenol Limited 390 Female Dust Cap Silicone Rubber
- Amphenol Limited 390 Male Dust Cap with Black Zinc Nickel Finish, Silicone Rubber
- Amphenol Limited Female Contacts
