ifm electronic Socket Contact Wirable AMP Socket for use with Connection Cable, Straight Socket
- RS Stock No.:
- 186-475
- Mfr. Part No.:
- E12582
- Brand:
- ifm electronic
Subtotal (1 unit)*
$31.96
(exc. GST)
$35.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.96 |
*price indicative
- RS Stock No.:
- 186-475
- Mfr. Part No.:
- E12582
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Socket Contact | |
| Accessory Type | Wirable AMP Socket | |
| For Use With | Connection Cable, Straight Socket | |
| Material | PBT | |
| Standards/Approvals | IP69K, IP65, IP67, IP68 | |
| Series | E | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Socket Contact | ||
Accessory Type Wirable AMP Socket | ||
For Use With Connection Cable, Straight Socket | ||
Material PBT | ||
Standards/Approvals IP69K, IP65, IP67, IP68 | ||
Series E | ||
- COO (Country of Origin):
- PL
The Ifm electronic Wirable AMP socket operates within a voltage range of 12 to 24 volts DC, making it suitable for both static and moving applications. The connector has a compact design, with dimensions of 29.8 mm x 26.4 mm x 31.5 mm and weighs 14 grams. The socket housing is made from durable PBT (polybutylene terephthalate), and the contacts are nickel plated for enhanced conductivity and corrosion resistance. Included with the connector are essential accessories such as a cover plug, sealing components for individual cores (2 pieces for 0.25 mm² and 4 pieces for 0.50 mm²), and crimp contacts, providing everything needed for secure and reliable installation.
Broad temperature range of 40°C to 100°C
Features an IP67 protection rating
Related links
- ifm electronic E118 Series Housing for Use with Connection Cable, Straight Socket
- ifm electronic Connection Cable Connection Cable for Use with Voltage Supply For Edge Gateway, UKCA Standard
- ifm electronic E Series 2 Port Cable Ethernet Connection Adapter
- Phoenix Contact Female 4 way M12 10 m
- Phoenix Contact M12 to Straight Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact M12 to Straight Socket M12 Sensor Actuator Cable, 20 m
- Phoenix Contact 3 way M12 5 m
- Phoenix Contact Female 5 way M12 10 m
