Phoenix Contact M12 to Straight Socket M12 Sensor Actuator Cable, 20 m
- RS Stock No.:
- 267-1910
- Mfr. Part No.:
- 1515112
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$786.89
(exc. GST)
$865.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $157.378 | $786.89 |
*price indicative
- RS Stock No.:
- 267-1910
- Mfr. Part No.:
- 1515112
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 20m | |
| Connector Type A | M12 | |
| Connector Type B | Straight Socket M12 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 20m | ||
Connector Type A M12 | ||
Connector Type B Straight Socket M12 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix contact sensor/actuator cable is consist of socket straight M12 at one end and another side is free cable end. Easy and safe: 100% electrically tested plug-in components.
4 number of position
IP65, IP67 degree of protection
Related links
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 20 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 20 m
- Phoenix Contact Female 4 way M12 20 m
- Phoenix Contact M12 to Straight Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 20 m
- Turck Female 5 way M12 to Male M12 Sensor Actuator Cable, 20 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 20 m
- Telemecanique Sensors Female 4 way Straight to Unterminated M12 Sensor Actuator Cable, 20 m
