Eaton 250V ac MCB Mount Auxiliary Release Shunt Trip for use with FAZ Series MCB/RCBO
- RS Stock No.:
- 922-6958
- Mfr. Part No.:
- 262414 FAZ-XAM002
- Brand:
- Eaton
Subtotal (1 unit)*
$108.32
(exc. GST)
$119.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.32 |
*price indicative
- RS Stock No.:
- 922-6958
- Mfr. Part No.:
- 262414 FAZ-XAM002
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Trip | |
| Current Rating | 2A | |
| Series | FAZ-XAM002 | |
| For Use With | FAZ Series MCB/RCBO | |
| Sub Type | Auxiliary Release | |
| Mount Type | MCB Mount | |
| Contact Configuration | 2 CO | |
| Terminal Type | Lift | |
| Standards/Approvals | IEC/EN 60898, CSA, IEC/EN 60947-2, EN 45545-2, IEC 61373, CE, UL 1077 | |
| Control Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Trip | ||
Current Rating 2A | ||
Series FAZ-XAM002 | ||
For Use With FAZ Series MCB/RCBO | ||
Sub Type Auxiliary Release | ||
Mount Type MCB Mount | ||
Contact Configuration 2 CO | ||
Terminal Type Lift | ||
Standards/Approvals IEC/EN 60898, CSA, IEC/EN 60947-2, EN 45545-2, IEC 61373, CE, UL 1077 | ||
Control Voltage 250V ac | ||
FAZ Series Accessories
Professional range of Eaton miniature circuit breaker accessories from the FAZ series. Accessories include shunts, busbars, shrouds and auxiliary contacts.
Note
Eaton formerly known as Moeller
Related links
- Eaton Top Hat Rail Shunt Trip for use with FAZ Series MCB/RCBO
- Eaton AV/I44 Enclosure for use with RCD MCB, RCBO
- Siemens Auxiliary Release Shunt Trip for use with 3VA20-26, 3VA1
- Siemens 60V ac Auxiliary Release Shunt Trip for use with 3VA20-26, 3VA1
- Eaton AE/I23E Enclosure for use with RCD RCBO, AFDD
- Eaton AV/I23 Enclosure for use with AFDD RCBO, RCD
- Eaton AE/I44E Enclosure for use with MCB AFDD, RCBO
- Eaton AE/I43E Enclosure for use with MCB RCD, RCBO
