Schneider Electric 48V ac Shunt Trip for use with ComPacT NSX100
- RS Stock No.:
- 654-993
- Mfr. Part No.:
- LV429385
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$622.74
(exc. GST)
$685.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $622.74 |
| 5 + | $585.35 |
*price indicative
- RS Stock No.:
- 654-993
- Mfr. Part No.:
- LV429385
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Shunt Trip | |
| Range | ComPact | |
| Series | LV | |
| For Use With | ComPacT NSX100 | |
| Voltage | 48V ac | |
| Standards/Approvals | CSA, IEC 60947-2, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Shunt Trip | ||
Range ComPact | ||
Series LV | ||
For Use With ComPacT NSX100 | ||
Voltage 48V ac | ||
Standards/Approvals CSA, IEC 60947-2, UL | ||
- COO (Country of Origin):
- PL
The Schneider Electric MX shunt release is a robust and reliable voltage release solution designed for use in ComPacT NSX circuit breakers. With an operational voltage of 48 VAC at 50/60 Hz, this device ensures effective control in various applications. Its screwless spring terminal connections promote ease of installation and maintenance, enhancing operational efficiency. Furthermore, the MX shunt release is compatible with a wide range of ComPacT NSX models, ensuring versatile integration into existing systems. Designed with responsiveness in mind, it has a response time of just 50 milliseconds, delivering prompt action to control operations effectively.
Ensures rapid response with a control signal type of impulse maintained for heightened operational reliability
Complies with EU RoHS directives, reinforcing environmental responsibility in product design
Features an operating threshold of 0.7 to 1.1 times the rated voltage, enhancing its adaptability to different system demands.
Related links
- Schneider Electric 48V ac/dc Shunt Trip Shunt trip for use with ARA IDPN Vigi ilD MCB,
- Schneider Electric 48V ac/dc DIN Rail Remote Tripping Device Circuit Trip for use with LR3D Series, LRD Series
- Schneider Electric 48V Fixed Shunt Trip Release Circuit Trip
- Schneider Electric 250V ac Shunt Trip Circuit Trip for use with DIN Rail Mounting Support
- Schneider Electric 100V ac 130 V dc, 415 V ac DIN Rail Shunt Trip Shunt Trip for use with Ild Double
- Schneider Electric 48V Fixed Undervoltage Release Circuit Trip
- Schneider Electric 48V Undervoltage Release Circuit Trip for use with Multi 9 Series Circuit Breaker
- Schneider Electric TeSyS K Contactor 3-Pole 3 NO, 690V ac