Siemens 440V Snap-On Undervoltage Release Circuit Trip for use with Motor Circuit Breaker
- RS Stock No.:
- 706-1936
- Distrelec Article No.:
- 304-09-129
- Mfr. Part No.:
- 3RV2902-1AV0
- Brand:
- Siemens
Get a bulk buy discount
Add 5 more to save $150.80
View bulk pricing optionsSubtotal (1 unit)*
$170.47
(exc. GST)
$187.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $170.47 | - |
| 5 + | $140.31 | $150.80 |
*price indicative
- RS Stock No.:
- 706-1936
- Distrelec Article No.:
- 304-09-129
- Mfr. Part No.:
- 3RV2902-1AV0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Trip | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| For Use With | Motor Circuit Breaker | |
| Sub Type | Undervoltage Release | |
| Mount Type | Snap-On | |
| Terminal Type | Screw | |
| Standards/Approvals | UL, CSA, CE, EAC, UKCA | |
| Control Voltage | 440V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Trip | ||
Range SIRIUS | ||
Series 3RV2 | ||
For Use With Motor Circuit Breaker | ||
Sub Type Undervoltage Release | ||
Mount Type Snap-On | ||
Terminal Type Screw | ||
Standards/Approvals UL, CSA, CE, EAC, UKCA | ||
Control Voltage 440V | ||
Siemens 3RV2 Series Circuit Trip, For Use With Motor Circuit Breaker, 400V AC/440V AC Rated Control Voltage - 3RV2902-1AV0
This circuit trip is designed for use with motor circuit breakers, providing essential undervoltage protection. It plays a significant role in electrical safety and the longevity of equipment by ensuring that motor operations cease promptly under low voltage conditions, thus preventing potential damage. Its integration is vital for industrial electrical solutions, particularly for users engaged in automation and electronics.
Features & Benefits
• Effective undervoltage release enhances safety
• Compatible with 400V AC systems for versatile Applications
• Designed for motor circuit breakers to ensure reliability
• Supports smooth operation of motor starter components
• Streamlines electrical protection and efficiency in industrial settings
Applications
• Utilised with motor circuit breakers in industrial environments
• Incorporated in automation systems requiring voltage protection
• Installed in electrical panels for dependable safety measures
• Suitable for machinery that requires consistent operational reliability
How can I ensure proper installation?
Follow the provided installation guidelines and ensure all connections are secure for optimal performance.
Is this component compatible with other circuit breaker brands?
It is specifically designed for Siemens circuit breakers, and compatibility with other brands may vary.
What are the indicators of failure in this unit?
Signs may include frequent tripping or failure to trip under undervoltage conditions; these should prompt immediate inspection.
Related links
- Siemens Snap-On Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens Undervoltage Release for use with Motor Circuit Breaker
- Siemens Undervoltage Release Circuit Trip for use with Motor Circuit Breaker
- Siemens 240V Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens 240V ac Surface Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens 240V Surface Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens Undervoltage Release Circuit Trip for use with Circuit Breaker 3RV1011
- Schneider Electric 48V Undervoltage Release Circuit Trip for use with Multi 9 Series Circuit Breaker
