Siemens Undervoltage Release Circuit Trip for use with Circuit Breaker 3RV1011
- RS Stock No.:
- 231-3560
- Mfr. Part No.:
- 3RV1912-1CV0
- Brand:
- Siemens
Subtotal (1 unit)*
$252.29
(exc. GST)
$277.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.29 |
*price indicative
- RS Stock No.:
- 231-3560
- Mfr. Part No.:
- 3RV1912-1CV0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Trip | |
| Range | SIRIUS | |
| Series | SIRIUS | |
| For Use With | Circuit Breaker 3RV1011 | |
| Contact Configuration | 2 NO | |
| Sub Type | Undervoltage Release | |
| Standards/Approvals | CE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Trip | ||
Range SIRIUS | ||
Series SIRIUS | ||
For Use With Circuit Breaker 3RV1011 | ||
Contact Configuration 2 NO | ||
Sub Type Undervoltage Release | ||
Standards/Approvals CE, CSA, UL | ||
- COO (Country of Origin):
- RO
The Siemens under voltage release mainly used for circuit breaker 3RV1011. It has 400 V AC rated voltage.
IP20 protection class
3 degree of pollution
-20 °C to +60 °C operating temperature range
Related links
- Siemens Undervoltage Release Circuit Trip for use with Motor Circuit Breaker
- Siemens Undervoltage Release for use with Motor Circuit Breaker
- Siemens 440V Snap-On Undervoltage Release Circuit Trip for use with Motor Circuit Breaker
- Siemens Undervoltage Release
- Schneider Electric 48V Undervoltage Release Circuit Trip for use with Multi 9 Series Circuit Breaker
- Siemens 240V Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens 240V ac Surface Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens 240V Surface Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
