Schneider Electric Circuit Trip for use with ComPacT NSX 250 Circuit Breakers
- RS Stock No.:
- 212-0240
- Mfr. Part No.:
- LV431495
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,411.22
(exc. GST)
$3,752.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,411.22 |
*price indicative
- RS Stock No.:
- 212-0240
- Mfr. Part No.:
- LV431495
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Trip | |
| Current Rating | 250A | |
| Range | ComPact | |
| Series | NSX | |
| For Use With | ComPacT NSX 250 Circuit Breakers | |
| Standards/Approvals | UL 508, EN/IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Trip | ||
Current Rating 250A | ||
Range ComPact | ||
Series NSX | ||
For Use With ComPacT NSX 250 Circuit Breakers | ||
Standards/Approvals UL 508, EN/IEC 60947-2 | ||
- COO (Country of Origin):
- FR
The Schneider Electric trip unit Micro Logic 5.2 A, with Electronic Trip unit technology. Used in Distribution Application. Protection type L:for overload protection (long time) S : for short time short-circuit protection I : for instantaneous short-circuit protection. Without Earth-leakage protection. Communication of data-Energy metering, Instantaneous and demand values etc.
Sustainable
Ambient air temperature for operation -25…70 °C
Related links
- Schneider Electric Circuit Trip for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric 690V Circuit Trip for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric 690V ac Trip Unit Circuit Trip for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric Trip Unit for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric 440V Circuit Breaker Accessory for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric Circuit Trip for use with ComPacT NSX 100/160/250 Circuit Breakers
- Schneider Electric Trip Unit for use with ComPacT NSX 100/160/250 Circuit Breakers
- Schneider Electric 690V ac Trip Unit Circuit Trip for use with ComPact NSX 160/250 Circuit Breakers
