Schneider Electric 690V Circuit Trip for use with ComPacT NSX 250 Circuit Breakers

Subtotal (1 unit)*

$1,214.35

(exc. GST)

$1,335.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,214.35

*price indicative

RS Stock No.:
212-0243
Mfr. Part No.:
LV431510
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Circuit Trip

Current Rating

220A

Series

NSX

For Use With

ComPacT NSX 250 Circuit Breakers

Standards/Approvals

EN/IEC 60947-2, UL 508

Control Voltage

690V

COO (Country of Origin):
PL
The Schneider Electric trip unit MA220, with Magnetic Trip unit technology. Used in Motor Applications. Protection type I : for short-circuit protection & Without Earth-leakage protection.

Sustainable

Ambient air temperature for operation -25…70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy