RS Better World

Schneider Electric, ComPacT New Generation, ComPacT NSX Circuit Breaker Accessory 3-Pole 160A

Subtotal (1 unit)*

$6,980.77

(exc. GST)

$7,678.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,980.77

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-7713
Mfr. Part No.:
C1636E160
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPacT New Generation

Product Type

Circuit Breaker Accessory

Series

ComPacT NSX

Number of Poles

3

Current Rating

160A

Height

95mm

Width

110mm

Standards/Approvals

EN/IEC 60947-2

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Tripping Mechanism

Electronic

Tripping Characteristics

Type S, Type L, Type I, Type G

COO (Country of Origin):
FR
The Schneider Electric electronic trip unit is an optimum choice for all standard and specific applications. It embeds adjustable long time protection against overloads. It provides also adjustable short-time protection and instantaneous protection against short-circuits. An earth leakage pre-alarm can be remotely available by installing the optional SDx module.

Green ready LED flashes if the circuit breaker is ready to trip

Display module allows energy measurement and fine adjustment settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy