Hager Electronic Earth Leakage Circuit Trip for use with MCCBs
- RS Stock No.:
- 144-4930
- Mfr. Part No.:
- HBA161H
- Brand:
- Hager
Subtotal (1 unit)*
$3,554.32
(exc. GST)
$3,909.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,554.32 |
*price indicative
- RS Stock No.:
- 144-4930
- Mfr. Part No.:
- HBA161H
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Circuit Trip | |
| Current Rating | 160A | |
| Series | HBA | |
| For Use With | MCCBs | |
| Sub Type | Electronic Earth Leakage | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Circuit Trip | ||
Current Rating 160A | ||
Series HBA | ||
For Use With MCCBs | ||
Sub Type Electronic Earth Leakage | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
MCCBs x160 Add On Blocks
Features and Benefits
• Fixes to the right side of the moulded case circuit breakers
• High immunity product reduces unexpected tripping
• Assembly and disassembly via the drawer assembly system, terminal cover is part of the add-on block
• Complies with BS EN 60 947-2 annexe B when fitted to an MCCB
Standards
Complies with BS EN 60 947-2 annexe B when fitted to an MCCB.
Related links
- Hager Electronic Earth Leakage Circuit Trip for use with MCCBs
- Schneider Electric NSXm 63F Earth leakage circuit breaker 3-Pole 25A Back Plate,
- Schneider Electric NSXm 63N Earth leakage circuit breaker 3-Pole 50A Back Plate,
- Earth Leakage Relays
- Lovato Circuit Breaker for use with MCCBs
- Schneider Electric ComPact External Current Sensor for use with Earth Leakage Protection
- RCCBs
- A Complete Guide to RCBOs
