Schneider Electric Fixed Circuit Trip Undervoltage Release for use with MTZ3
- RS Stock No.:
- 758-712
- Mfr. Part No.:
- LV847380
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 758-712
- Mfr. Part No.:
- LV847380
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Undervoltage Release | |
| Range | MasterPact | |
| Series | Masterpact | |
| For Use With | MTZ3 | |
| Mount Type | Fixed | |
| Sub Type | Circuit Trip | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Undervoltage Release | ||
Range MasterPact | ||
Series Masterpact | ||
For Use With MTZ3 | ||
Mount Type Fixed | ||
Sub Type Circuit Trip | ||
- COO (Country of Origin):
- FR
The Schneider Electric under voltage release is designed for Masterpact MTZ1/2/3 fixed installations, providing reliable performance in both AC and DC voltages. It enhances safety through instantaneous voltage release functionality.
Built to operate with a holding power consumption of just 4.5 W
Fixed mounting mode simplifies installation in various applications
Complies with EU RoHS Directive
Related links
- Schneider Electric Fixed 440V ac Circuit Trip for use with Circuits
- Schneider Electric 525V Fixed Undervoltage Release Circuit Trip
- Schneider Electric 24V Fixed Undervoltage Release Circuit Trip
- Schneider Electric 48V Fixed Undervoltage Release Circuit Trip
- Schneider Electric Fixed Circuit Breaker Accessory for use with Compact NS1600b
- Schneider Electric Fixed Circuit Breaker Accessory for use with ComPact NSX250
- Schneider Electric Fixed Circuit Breaker Accessory for use with ComPact NSX630
- Schneider Electric 130V Fixed Circuit Trip
