Schneider Electric Fixed Circuit Breaker Accessory for use with Compact NS1600b

Subtotal (1 unit)*

$27,090.49

(exc. GST)

$29,799.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27,090.49

*price indicative

RS Stock No.:
654-861
Mfr. Part No.:
C320H3FM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Circuit Breaker Accessory

Series

C320H

For Use With

Compact NS1600b

Mount Type

Fixed

Standards/Approvals

RoHS, IEC 60947-2

COO (Country of Origin):
FR
The Schneider Electric Circuit breaker frame designed for robust distribution applications. Offering a rated current of 3200 A at 50 °C, this manually operated unit ensures reliable performance under various operational voltages, including 690 V AC at 50/60 Hz. With a three-pole configuration and the capability for isolation in accordance with EN/IEC 60947-2, it guarantees safety and conformity with international standards. The unit is built for durability, showcasing exceptional mechanical endurance, a connection pitch of 115 mm, and a compact footprint suitable for various mounting options. Enhanced features such as the rated ultimate short-circuit breaking capacities make it an ideal choice for modern electric distribution systems.

Conforms to IEC 60947-2 and ensures high safety standards

High breaking capacities of up to 125 kA at 220/240 V AC enhancing protection

Rated insulation voltage of 800 V AC for reliable isolation

Offers significant mechanical durability with a lifespan of 5000 cycles

Electrical durability allowing up to 3000 cycles under various conditions

Built with an IP40 degree of protection, suitable for harsher environments

Effective ambient air temperature operation ranging from -25 to 70 °C

Designed for easy integration with a backplate mounting support

Lightweight structure at 52.878 kg for easier installation

Manufactured from sustainable materials, supporting environmentally conscious practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy