Hager 230V ac Circuit Trip for use with MCBs, RCBOs, RCCBs
- RS Stock No.:
- 599-820
- Mfr. Part No.:
- MZ212
- Brand:
- Hager
Subtotal (1 unit)*
$629.11
(exc. GST)
$692.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $629.11 |
*price indicative
- RS Stock No.:
- 599-820
- Mfr. Part No.:
- MZ212
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Circuit Trip | |
| Range | MZ | |
| Series | MZ212 | |
| For Use With | MCBs, RCBOs, RCCBs | |
| Voltage | 230V ac | |
| Width | 17.5mm | |
| Depth | 68mm | |
| Height | 87mm | |
| Standards/Approvals | RoHS Compliant, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Circuit Trip | ||
Range MZ | ||
Series MZ212 | ||
For Use With MCBs, RCBOs, RCCBs | ||
Voltage 230V ac | ||
Width 17.5mm | ||
Depth 68mm | ||
Height 87mm | ||
Standards/Approvals RoHS Compliant, REACH Compliant | ||
- COO (Country of Origin):
- PL
The Hager 230V AC threshold coil allows the circuit breaker or differential switch to trip when the voltage between phase and neutral exceeds the 280V threshold. Equipped with a mechanical trip indicator on the front panel. Mounts on the left side of the products without the use of tools.
REACH compliant
RoHS compliant
Related links
- Siemens 230V ac DIN Rail Circuit Trip Circuit Trip
- Hager Residual Current Device 3-Pole, 300 mA 230V ac
- Hager CEC RCCB 1P+N Pole Type AC, 230V ac
- Hager Residual Current Circuit Breaker 4-Pole, 30 mA 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 6 kA 230V ac
- Hager CDF Series Residual Current Circuit Breaker 2-Pole Type F, 1.5 kA 230V ac
- Hager CDF Series Residual Current Circuit Breaker 2-Pole Type F, 1.5 kA 230V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type C, 6 kA 230V ac
