Hager Residual Current Device, 25A, 3-Pole, 300 mA 230V ac
- RS Stock No.:
- 144-4869
- Mfr. Part No.:
- BFC325F
- Brand:
- Hager
Subtotal (1 unit)*
$640.45
(exc. GST)
$704.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $640.45 |
*price indicative
- RS Stock No.:
- 144-4869
- Mfr. Part No.:
- BFC325F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 3 | |
| Trip Sensitivity | 300mA | |
| Standards/Approvals | No | |
| Width | 35.4mm | |
| Depth | 66mm | |
| Height | 93.4mm | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 3 | ||
Trip Sensitivity 300mA | ||
Standards/Approvals No | ||
Width 35.4mm | ||
Depth 66mm | ||
Height 93.4mm | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- PL
Hager Add-on Residual Current Devices
These Hager add on residual current devices (RCDs) provide people with protection from electrical shock by direct or indirect contact and protect installations against the risk of fire. They are intended to be fixed on the right hand side of the circuit breakers to form differential circuit breakers from 25 A to 63 A, one, two, three or four pole.
Features and Benefits
• AC, A and HI
• 1, 2, 3 and 4 pole
• 25 A to 63 A
• 30 mA and 300 mA
Standards
NF EN 61009-1, NF EN 60947-2.
- RS Stock No. 1444867
- Mfr. Part No. BFC225F
Each
$537.64
- RS Stock No. 1444871
- Mfr. Part No. BFC425F
Each
$601.65
- RS Stock No. 1444845
- Mfr. Part No. BDC325F
Each
$777.24
- RS Stock No. 1444870
- Mfr. Part No. BFC340F
Each
$661.85
Related links
- Hager Residual Current Device 3-Pole, 30 mA 230V ac
- Hager Residual Current Device 2-Pole, 300 mA 230V ac
- Hager Residual Current Device 4-Pole, 300 mA 230V ac
- Hager Residual Current Device 4-Pole, 30 mA 230V ac
- Hager Residual Current Device 2-Pole, 30 mA 230V ac
- Hager Residual Current Device 4-Pole, 300 mA 230V ac
- Hager Residual Current Device 2-Pole, 300 mA 230V ac
- Hager Residual Current Device 3-Pole, 300 mA 230V ac











