Schneider Electric Fixed 440V ac Circuit Trip for use with Circuits

Subtotal (1 unit)*

$5,310.50

(exc. GST)

$5,841.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,310.50

*price indicative

RS Stock No.:
130-545
Mfr. Part No.:
C11E34V100L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

100A

Range

ComPacT New Generation

Product Type

Circuit Trip

Series

Compact NSXm

For Use With

Circuits

Mount Type

Fixed

Voltage

440V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947-5-1

Depth

80mm

Height

144mm

Width

108mm

COO (Country of Origin):
PL
The Schneider Electric robust circuit breaker designed for distribution applications up to 100A. With advanced features like a MicroLogic 4.1 trip unit and EverLink lugs, this product ensures reliable protection and efficient operation in industrial settings.

Integrated Earth-leakage protection for enhanced safety

Adjustable long-time and short-time protection settings for flexibility

Trip unit technology with electronic protection functions for optimal performance

Compact design with toggle control for easy operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy