Schneider Electric 440V ac Fixed Circuit Breaker Circuit Trip for use with Circuits
- RS Stock No.:
- 130-543
- Mfr. Part No.:
- C16F44B160
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$8,871.39
(exc. GST)
$9,758.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,871.39 |
*price indicative
- RS Stock No.:
- 130-543
- Mfr. Part No.:
- C16F44B160
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Trip | |
| Range | ComPact New Generation | |
| Current Rating | 160A | |
| Series | ComPacT NSX | |
| For Use With | Circuits | |
| Sub Type | Circuit Breaker | |
| Mount Type | Fixed | |
| Standards/Approvals | REACH, RoHS, IEC 6059, IEC 609471, ENIEC 60947 | |
| Control Voltage | 440V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Trip | ||
Range ComPact New Generation | ||
Current Rating 160A | ||
Series ComPacT NSX | ||
For Use With Circuits | ||
Sub Type Circuit Breaker | ||
Mount Type Fixed | ||
Standards/Approvals REACH, RoHS, IEC 6059, IEC 609471, ENIEC 60947 | ||
Control Voltage 440V ac | ||
- COO (Country of Origin):
- CN
The Schneider Electric high-performance 4 pole circuit breaker suitable for special applications. With a rated current of 160A at 40°C and a rated operational voltage of 440V AC, this circuit breaker offers reliable protection. It features a MicroLogic 4.2 AB trip unit and offers various protective functions.
Equipped with a 4 pole design for enhanced protection
Provides earth-leakage protection with adjustable sensitivity
Compact design with horizontal and vertical mounting options
Related links
- Schneider Electric Fixed 440V ac Circuit Trip for use with Circuits
- Schneider Electric 440V ac Undervoltage Release Circuit Trip for use with ComPact
- Schneider Electric 690V ac Fixed Circuit Trip Circuit Trip for use with Circuit Breaker
- Schneider Electric 440V Fixed Circuit Trip Circuit Trip for use with ComPacT New Generation NSX250
- Schneider Electric 440V Circuit Trip Circuit Trip for use with NSX630, 400
- Schneider Electric 440V Circuit Trip Circuit Trip for use with 250 100
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 440V ac AC, 10 kA Breaking Capacity
- Hager HAD Electronic Circuit Breaker - 4-Pole 60A Current Rating, 440V ac
