RS Better World
Schneider Electric 220V ac, 440 V ac Circuit Trip for use with ComPacT Circuit Breakers
- RS Stock No.:
- 130-910
- Mfr. Part No.:
- LV432464
- Brand:
- Schneider Electric
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 130-910
- Mfr. Part No.:
- LV432464
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Trip | |
| Range | ComPacT New Generation | |
| Current Rating | 630A | |
| Series | ComPacT NSX VigiPacT | |
| For Use With | ComPacT Circuit Breakers | |
| Voltage | 220V ac, 440V ac | |
| Standards/Approvals | IEC 60947-2, RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Trip | ||
Range ComPacT New Generation | ||
Current Rating 630A | ||
Series ComPacT NSX VigiPacT | ||
For Use With ComPacT Circuit Breakers | ||
Voltage 220V ac, 440V ac | ||
Standards/Approvals IEC 60947-2, RoHS | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric Earth-leakage VigiPacT add-on protection module is designed for the Compact NSX Range with operational voltage of 200VAC to 440VAC and rated currents ranging from 30mA to 30A. It offers adjustable sensitivity and time delay settings for optimal protection against earth-leakage.
Offers adjustable sensitivity adjustment for earth-leakage protection
Residual earth-leakage time delay adjustment with various settings available
Related links
- Schneider Electric 220V ac, 440 V ac Circuit Trip for use with ComPact (ComPact NSX400) Circuit Breaker
- Schneider Electric 220V ac iC40 iC65,
- Schneider Electric 690V ac Circuit Trip for use with ComPacT NSX 100/160/250 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip Circuit Trip for use with Circuit Breaker
- Schneider Electric 250V ac Circuit Trip for use with DIN Rail Mounting Support
- Schneider Electric Fixed 440V ac Circuit Trip for use with Circuits
- Schneider Electric 240V ac Circuit Trip for use with TeSys GV5 GV6 GV7
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100 Circuit Breaker
