Subtotal (1 pack of 10 units)*
$19.91
(exc. GST)
$21.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 630 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.991 | $19.91 |
*price indicative
- RS Stock No.:
- 283-6711
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circlip | |
| Sub Type | External | |
| Ring Thickness | 30mm | |
| Ring Outside Diameter | 56.2mm | |
| Material | Steel | |
| Finish | Phosphate and Oil | |
| Groove Diameter | 83.5mm | |
| Standards/Approvals | DIN 471, DIN 4721 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circlip | ||
Sub Type External | ||
Ring Thickness 30mm | ||
Ring Outside Diameter 56.2mm | ||
Material Steel | ||
Finish Phosphate and Oil | ||
Groove Diameter 83.5mm | ||
Standards/Approvals DIN 471, DIN 4721 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Internal Circlips - DIN 472
Discover the ultimate solution for securing components with RS PRO high-performance internal circlips, also known as internal snap rings. These essential retaining rings prevent lateral movement, ensuring your components stay firmly in place. During application, these clips fit perfectly into a groove on the outside diameter of a shaft or cylindrical surface and offer unmatched reliability and ease of use.
Why Would You Choose RS PRO Circlips?
RS PRO internal retaining clips, such as DIN472 circlips, are essential components in mechanical assemblies for securing bearings, wheels, and gears onto shafts. These clips maintain a load-bearing hold on the outer diameters of shafts, ensuring components stay in place during operation.
These circlips are made from heat-treated carbon spring steel that offers a combination of flexibility and strength, making them ideal for a wide range of engineering applications.
Features and Benefits
You May Also Need
RS PRO offer a range of circlip pliers with various tips designed to install internal circlips quickly and safely. Browse our offer to find your ideal solution.
Applications
- RS Stock No. 2836682
Each (In a Pack of 10)
$2.592
Related links
- RS PRO Steel External Circlip 9.6 mm, 10 mm Shaft Diameter
- RS PRO Steel External Circlip 7.6 mm, 8 mm Shaft Diameter
- RS PRO Steel External Circlip 47 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 3.8 mm, 4 mm Shaft Diameter
- RS PRO Steel External Circlip 28.6 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 62 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 10.5 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 26.6 mm, 70 mm Shaft Diameter












