RS PRO Steel External Circlip 33 mm, 70 mm Shaft Diameter
- RS Stock No.:
- 283-6682
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
$25.92
(exc. GST)
$28.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.592 | $25.92 |
*price indicative
- RS Stock No.:
- 283-6682
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Sub Type | External | |
| Product Type | Circlip | |
| Compatible Shaft Diameter | 70mm | |
| Ring Thickness | 35mm | |
| Ring Outside Diameter | 32.2mm | |
| Material | Steel | |
| Finish | Phosphate and Oil | |
| Groove Diameter | 33mm | |
| Standards/Approvals | DIN 4721 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type External | ||
Product Type Circlip | ||
Compatible Shaft Diameter 70mm | ||
Ring Thickness 35mm | ||
Ring Outside Diameter 32.2mm | ||
Material Steel | ||
Finish Phosphate and Oil | ||
Groove Diameter 33mm | ||
Standards/Approvals DIN 4721 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO External Circlips - DIN 471
Discover the ultimate solution for securing components with RS PRO high-performance external circlips, also known as external snap rings. These essential retaining rings prevent lateral movement, ensuring your components stay firmly in place. During application, these clips fit perfectly into a groove on the outside diameter of a shaft or cylindrical surface and offer unmatched reliability and ease of use.
Why Would You Choose RS PRO Circlips?
RS PRO external retaining clips, such as DIN471 circlips, are essential components in mechanical assemblies for securing bearings, wheels, and gears onto shafts. These clips maintain a load-bearing hold on the outer diameters of shafts, ensuring components stay in place during operation.
These circlips are made from heat-treated carbon spring steel that offers a combination of flexibility and strength, making them ideal for a wide range of engineering applications.
Features and Benefits
You May Also Need
RS PRO offer a range of circlip pliers with various tips designed to install external circlips quickly and safely. Browse our offer to find your ideal solution.
Applications
- RS Stock No. 2096637
1 Bag of 50
$36.10
- RS Stock No. 2836685
Each (In a Pack of 10)
$3.719
- RS Stock No. 2836676
Each (In a Pack of 50)
$0.344
Related links
- RS PRO Steel External Circlip 47 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 28.6 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 52 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 26.6 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 39.5 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 62 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 10.5 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 12.4 mm, 70 mm Shaft Diameter