SAM 1 Piece Straight Chisel, 10 mm Length, 10 mm Blade Width

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
282-7429
Mfr. Part No.:
19223
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Chisel

Blade Width

10mm

Number of Pieces

1

Chisel Type

Straight

Length

10mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP
The SAM Chisel is a press fit accessories chisel and it is cylindrical in shape with a diameter of 10 mm, is a specialized component designed for use with the pneumatic chiseller model 1205.

Consumable guarantee

150 g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy