SAM 1 Piece Steel Cape Chisel, 200 mm Length, 10 mm Blade Width
- RS Stock No.:
- 270-3308
- Mfr. Part No.:
- 4-200-A-FME
- Brand:
- SAM
Subtotal (1 unit)*
$91.47
(exc. GST)
$100.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.47 |
*price indicative
- RS Stock No.:
- 270-3308
- Mfr. Part No.:
- 4-200-A-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Chisel | |
| Blade Width | 10mm | |
| Blade Material | Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Cape | |
| Length | 200mm | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 691, ISO 7738, DIN 3113, ISO 691, NF ISO 7738, DIN ISO 1711-1, ISO 3318, NF ISO 3318, DIN ISO 691, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Chisel | ||
Blade Width 10mm | ||
Blade Material Steel | ||
Number of Pieces 1 | ||
Chisel Type Cape | ||
Length 200mm | ||
Standards/Approvals NF ISO 1711-1, NF ISO 691, ISO 7738, DIN 3113, ISO 691, NF ISO 7738, DIN ISO 1711-1, ISO 3318, NF ISO 3318, DIN ISO 691, ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM constant profile cape chisel with FME function clip has glass-bead finish. It has special treatment of the head and there is the possibility of re-sharpening the head of product.
Length 200 mm
weight 220 gram
Related links
- Facom 1 Piece Forged Steel 200 mm Length, 10 mm Blade Width
- SAM 1 Piece Constant Section Chisel 13 mm Blade Width
- SAM 1 Piece Steel Cape Chisel 6 mm Blade Width
- SAM 1 Piece Steel Cape Chisel 10 mm Blade Width
- SAM 1 Piece Steel Cape Chisel 8 mm Blade Width
- SAM 2 Piece Steel Cold Chisel 24 mm Blade Width
- SAM 1 Piece Chrome Vanadium Steel Cold Chisel 27 mm Blade Width
- SAM 1 Piece Constant Profile Chisel 12 mm Blade Width
