SAM 1 Piece Straight Chisel, 10 mm Length, 20 mm Blade Width

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
282-7430
Mfr. Part No.:
19225
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Blade Width

20mm

Product Type

Chisel

Number of Pieces

1

Chisel Type

Straight

Length

10mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP
The SAM Press fit accessories chisel cylindrical 10 mm.

Accessory for pneumatic chiseller 1205

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy