SAM 1 Piece Straight Chisel, 10 mm Blade Width
- RS Stock No.:
- 282-7435
- Mfr. Part No.:
- 19240
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7435
- Mfr. Part No.:
- 19240
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Width | 10mm | |
| Product Type | Chisel | |
| Number of Pieces | 1 | |
| Chisel Type | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Width 10mm | ||
Product Type Chisel | ||
Number of Pieces 1 | ||
Chisel Type Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Press fit accessories chisel cylindrical 10 mm.
Accessory for pneumatic chiseller 1205
Related links
- SAM 1 Piece Straight Chisel 10 mm Blade Width
- SAM 1 Piece Straight Chisel 20 mm Blade Width
- SAM 1 Piece Straight Chisel 12 mm Blade Width
- SAM 1 Piece Straight Chisel 12.7 mm Blade Width
- Bahco 1 Piece Straight Chisel 25 mm Blade Width
- SAM 1 Piece Steel Cape Chisel 10 mm Blade Width
- SAM 1 Piece Steel Cape Chisel 10 mm Blade Width
- SAM 1 Piece Wood Chisel 145 mm Blade Width
