Facom 1 Piece Steel Cold Chisel, 190 mm Length, 15 mm Blade Width
- RS Stock No.:
- 146-8717
- Mfr. Part No.:
- 263.G19SLS
- Brand:
- Facom
Subtotal (1 unit)*
$93.02
(exc. GST)
$102.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.02 |
*price indicative
- RS Stock No.:
- 146-8717
- Mfr. Part No.:
- 263.G19SLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Chisel | |
| Blade Width | 15mm | |
| Blade Material | Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Cold | |
| Height Safe | Yes | |
| Length | 190mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Chisel | ||
Blade Width 15mm | ||
Blade Material Steel | ||
Number of Pieces 1 | ||
Chisel Type Cold | ||
Height Safe Yes | ||
Length 190mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Engineers chisels
Hardness:Cutting edge = 57 - 60 Hrc, Impact head = 36 - 44 HRc
Cutting edge angle: 60°
Related links
- Facom 1 Piece Chrome Vanadium Steel Flat Chisel 15 mm Blade Width
- Facom 1 Piece Steel Cold Chisel 25 mm Blade Width
- Facom 1 Piece Steel Cold Chisel 20 mm Blade Width
- Facom 4 Piece Steel Cold Chisel Set 20.0 mm, 25.0 mm Blade Width
- Facom 1 Piece Steel Cold Chisel 8 mm Blade Width
- Facom 1 Piece Steel Cold Chisel 6 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Cold Chisel 21 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Cold Chisel 24 mm Blade Width
