Facom 1 Piece Chrome Vanadium Steel Flat Chisel, 180 mm Length, 21 mm Blade Width

Subtotal (1 unit)*

$37.64

(exc. GST)

$41.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 26 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.64

*price indicative

RS Stock No.:
235-9287
Mfr. Part No.:
263.18
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Chisel

Blade Width

21mm

Blade Material

Chrome Vanadium Steel

Number of Pieces

1

Chisel Type

Flat

Length

180mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom has slim chisel with constant-profile. The material used for the chisel is chrome vanadium forged steel. The size of the chisel is the 21 mm.

Edge resharpening with grinder

Constant-profile cape chisel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy