BETA 1 Piece 420 Stainless Steel Flat Chisel, 200 mm Length, 18 mm Blade Width

Subtotal (1 unit)*

$110.66

(exc. GST)

$121.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.66

*price indicative

RS Stock No.:
234-6227
Mfr. Part No.:
34INOX 160
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Chisel

Blade Width

18mm

Blade Material

420 Stainless Steel

Number of Pieces

1

Chisel Type

Flat

Length

200mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Flat chisel is made of stainless steel. It has 160 mm length with 18mm diameter.

High resistance to corrosion

Avoids improper rust

Outstanding mechanical characteristics

AISI 420 stainless steel

7-position model

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy