BETA 6 Piece Steel General Purpose Chisel Set, 150 mm Length, 6 mm Blade Width
- RS Stock No.:
- 234-6305
- Mfr. Part No.:
- 38/SP6
- Brand:
- BETA
Subtotal (1 unit)*
$209.14
(exc. GST)
$230.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.14 |
*price indicative
- RS Stock No.:
- 234-6305
- Mfr. Part No.:
- 38/SP6
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Chisel Set | |
| Blade Width | 6mm | |
| Blade Material | Steel | |
| Number of Pieces | 6 | |
| Chisel Type | General Purpose | |
| Length | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Chisel Set | ||
Blade Width 6mm | ||
Blade Material Steel | ||
Number of Pieces 6 | ||
Chisel Type General Purpose | ||
Length 150mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Set of 6 drift punches with centre punches, flat chisels and cape chisels with support.
High resistance to corrosion
Set has 6 drift punches
Weight 766g
Related links
- BETA 6 Piece Alloy Steel Flat Chisel, 17 mm Blade Width
- SAM 11 Piece Steel General Purpose Chisel Set 11 mm Blade Width
- Stanley 6 Piece Alloy Steel Bevel Edge Chisel 6 mm Blade Width
- Stanley 6 Piece Alloy Steel Bevel Edge Chisel 12 mm Blade Width
- Stanley 6 Piece Alloy Steel Bevel Edge Chisel, 20 mm Blade Width
- Stanley 6 Piece Alloy Steel Bevel Edge Chisel, 8 mm Blade Width
- BETA 6 piece T Hex Key Set
- BETA 6-Piece Punch Set 8mm Shank, 200mm Overall
