CK 10 Piece Electrician Chisel, 225 mm Length, 55 mm Blade Width
- RS Stock No.:
- 794-234
- Mfr. Part No.:
- T3086
- Brand:
- CK
Subtotal (1 unit)*
$16.06
(exc. GST)
$17.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.06 |
*price indicative
- RS Stock No.:
- 794-234
- Mfr. Part No.:
- T3086
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Chisel | |
| Blade Width | 55mm | |
| Number of Pieces | 10 | |
| Chisel Type | Electrician | |
| Length | 225mm | |
| Standards/Approvals | BS3066 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Chisel | ||
Blade Width 55mm | ||
Number of Pieces 10 | ||
Chisel Type Electrician | ||
Length 225mm | ||
Standards/Approvals BS3066 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The CK Bolster chisel is an essential tool designed for electricians, providing a robust solution for precise chiselling tasks. Its specific dimensions and engineering make it Ideal for heavy-duty work in various applications.
Features a Sharp 220x55mm blade for effective chiselling
Constructed for durability with a weight of 414g
Manufactured in India, ensuring high-quality craftsmanship
Complies with BS 3 66 applicable standards for reliability
- RS Stock No. 0794235
- Mfr. Part No. T3086S
Each
$22.59
- RS Stock No. 0555584
- Mfr. Part No. 4-18-330
Each
$36.73
- RS Stock No. 0796147
- Mfr. Part No. T3383 06
Each
$7.74
- RS Stock No. 1883723
- Mfr. Part No. 263.15
Each
$33.08
Related links
- CK 10 Piece Electrician Chisel 55 mm Blade Width
- Avit 6 Piece Electrician Chisel, 57 mm Blade Width
- CK 10 Piece Steel Cold Chisel 25 mm Blade Width
- CK 10 Piece Steel Cold Chisel 19 mm Blade Width
- CK 10 Piece Steel Cold Chisel 19 mm Blade Width
- CK 10 Piece Steel Cold Chisel 12 mm Blade Width
- CK 10 Piece Steel Cold Chisel 16 mm Blade Width
- CK 10 Piece Steel Cold Chisel 25 mm Blade Width











