SAM Metal Flat Chisel, 200mm Length, 12 mm Blade Width
- RS Stock No.:
- 210-892
- Mfr. Part No.:
- RA7041106
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-892
- Mfr. Part No.:
- RA7041106
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Width | 12 mm | |
| Blade Material | Metal | |
| Number of Pieces | 1 | |
| Chisel Type | Flat | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Width 12 mm | ||
Blade Material Metal | ||
Number of Pieces 1 | ||
Chisel Type Flat | ||
Length 200mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RA7041106
The SAM Outillage hexagonal chisel is designed for precision and durability, specifically crafted to fit seamlessly with chipping hammers. Its robust design includes a 12 mm cutting edge, making it ideal for a range of applications, from light-touch chiselling to more intensive sculpting tasks. Each chisel offers optimal performance with a well-defined geometry for enhanced chiselling efficiency. Built with careful attention to detail, this chisel can be relied upon for various machining jobs where quality and precision are paramount.
Compatible with chipping hammers
Durable for heavy-duty tasks
Refined cutting edge for precision
Lightweight at 0.650 kg for easy handling
Versatile for professionals and hobbyists
Durable for heavy-duty tasks
Refined cutting edge for precision
Lightweight at 0.650 kg for easy handling
Versatile for professionals and hobbyists
Related links
- SAM Metal Flat Chisel 12 mm Blade Width
- SAM Metal Flat Chisel, 20 mm Blade Width
- SAM Metal Flat Chisel 45 mm Blade Width
- SAM Metal Flat Chisel 14.7 mm Blade Width
- SAM Metal Flat Chisel 19 mm Blade Width
- SAM 1 Piece Metal Flat Chisel, 35 mm Blade Width
- SAM 11 Piece Metal Flat Chisel 40 mm Blade Width
- SAM 11 Piece Metal Flat Chisel 20 mm Blade Width
