SAM Metal Flat Chisel, 258mm Length, 45 mm Blade Width
- RS Stock No.:
- 208-779
- Mfr. Part No.:
- 1817
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-779
- Mfr. Part No.:
- 1817
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Width | 45 mm | |
| Blade Material | Metal | |
| Number of Pieces | 1 | |
| Chisel Type | Flat | |
| Length | 258mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Width 45 mm | ||
Blade Material Metal | ||
Number of Pieces 1 | ||
Chisel Type Flat | ||
Length 258mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1817
The SAM Outillage straight chisel is designed for precision and comfort, making it an essential tool for professionals and DIY enthusiasts alike. This versatile pneumatic shear is capable of cutting through various materials with unmatched accuracy, particularly aluminium, without leaving any lip or damage to the part. The ergonomic design features a 45 mm cross-section body, providing an excellent grip while ensuring precise control as you work. With variable speed control and a rear exhaust silencer, this tool not only enhances performance but also ensures a low noise level, making it ideal for both indoor and outdoor use.
Cuts up to 1.8 mm thick
Ergonomic for comfort and control
Safety device on control lever
Variable speed for customized cutting
Low noise for added comfort
Composite casing insulates against cold
Ergonomic for comfort and control
Safety device on control lever
Variable speed for customized cutting
Low noise for added comfort
Composite casing insulates against cold
Related links
- SAM Metal Flat Chisel 12 mm Blade Width
- SAM Metal Flat Chisel, 20 mm Blade Width
- SAM Metal Flat Chisel 12 mm Blade Width
- SAM Metal Flat Chisel 14.7 mm Blade Width
- SAM Metal Flat Chisel 19 mm Blade Width
- SAM 1 Piece Metal Flat Chisel, 35 mm Blade Width
- Stanley 1 Piece Chrome Steel Cold Wood Chisel 45 mm Blade Width
- Stanley 1 Piece Chrome Vanadium Steel Cold Wood Chisel 45 mm Blade Width
