SAM 11 Piece Metal Flat Chisel, 212 mm Length, 40 mm Blade Width

Subtotal (1 unit)*

$54.53

(exc. GST)

$59.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.53

*price indicative

RS Stock No.:
209-218
Mfr. Part No.:
RARD95S
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Chisel

Blade Width

40mm

Blade Material

Metal

Number of Pieces

11

Chisel Type

Flat

Length

212mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

RARD95S


The SAM Outillage hexagonal chisel is a tool designed for precision and adaptability, specifically suited for use with various chippers. This clever design features an 11 mm hexagonal profile that allows for secure attachment and enhanced control during operation. Crafted with care, it provides not only a robust performance but also the longevity your projects demand. The carefully engineered dimension of 212 mm in length and 40 mm in width ensures that it reaches into intricate spaces, making it an essential addition for both professionals and hobbyists alike.

Compatible with various chippers

Hexagonal shape for secure fit

Lightweight at 0.270 kg

Durable for consistent performance

Practical length for tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy