SAM Metal Flat Chisel, 400mm Length, 14.7 mm Blade Width
- RS Stock No.:
- 210-258
- Mfr. Part No.:
- 19251
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-258
- Mfr. Part No.:
- 19251
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Width | 14.7 mm | |
| Blade Material | Metal | |
| Number of Pieces | 1 | |
| Chisel Type | Flat | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Width 14.7 mm | ||
Blade Material Metal | ||
Number of Pieces 1 | ||
Chisel Type Flat | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19251
The SAM Outillage hexagonal chisel is expertly designed for civil engineering applications, offering a reliable tool for professionals seeking precision and durability. Featuring a robust wedge with a length of 400 mm, it is engineered to withstand the rigours of demanding environments. The chisel's unique hexagonal hafting ensures secure grip and optimal control, while its balanced weight distribution enhances performance during extensive use. Constructed to tackle tough materials, this chisel is an indispensable addition to any toolkit aimed at achieving meticulous results, effortlessly combining functionality with user-friendly features.
Hexagonal design for optimal force application
Lightweight for ease of use
Ideal for civil engineering tasks
Durable for longevity and consistent performance
Ergonomic for comfortable handling
Lightweight for ease of use
Ideal for civil engineering tasks
Durable for longevity and consistent performance
Ergonomic for comfortable handling
Related links
- SAM Metal Flat Chisel 12 mm Blade Width
- SAM Metal Flat Chisel, 20 mm Blade Width
- SAM Metal Flat Chisel 12 mm Blade Width
- SAM Metal Flat Chisel 45 mm Blade Width
- SAM Metal Flat Chisel 19 mm Blade Width
- SAM 1 Piece Metal Flat Chisel, 35 mm Blade Width
- SAM 11 Piece Metal Flat Chisel 40 mm Blade Width
- SAM 11 Piece Metal Flat Chisel 20 mm Blade Width
