Stanley 8 Piece Carbon Chrome Steel Wood Socket Wood Chisel Set, 350 mm Length
- RS Stock No.:
- 555-662
- Mfr. Part No.:
- 1-16-793
- Brand:
- Stanley
Subtotal (1 set)*
$581.83
(exc. GST)
$640.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $581.83 |
*price indicative
- RS Stock No.:
- 555-662
- Mfr. Part No.:
- 1-16-793
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Socket Wood Chisel Set | |
| Blade Material | Carbon Chrome Steel | |
| Number of Pieces | 8 | |
| Chisel Type | Wood | |
| Length | 350mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Socket Wood Chisel Set | ||
Blade Material Carbon Chrome Steel | ||
Number of Pieces 8 | ||
Chisel Type Wood | ||
Length 350mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The DeWALT 750 Series Socket Chisel Set with 8 Pcs features the classic 750 Series design, known for its durability and precision. Made from high-carbon chrome steel with tapered bevel sides, these chisels are built for long-lasting performance and strength. Available in India and Korea, this set is ideal for detailed woodworking tasks and offers excellent edge retention and stability during use.
Chrome carbon steel for edge retention
Hardwood handle for comfort and impact resistance
Lacquered blade for corrosion protection
Long blade chisels for woodworkers
Manufactured in Sheffield, England
Micro Precision Grind for superior sharpness out of package
Related links
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 50 mm Blade Width
- Stanley 4 Piece Carbon 32 cm Length
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 32 mm Blade Width
- Stanley 3 Piece Carbon 33 cm Length
- Stanley 4 Piece Carbon 34 cm Length
- Stanley 1 Piece Chrome Steel Wood Wood Chisel Set 14 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 8 mm Blade Width
- Stanley 3 Piece Carbon Steel Wood Chisel Set
